Panel-mount barrier strip terminal block with 8 contacts and 4 circuits. Features brass contacts and a 9.5mm pitch, supporting a maximum current rating of 20A. Termination is via screw connections. Designed for general interconnect applications.
Marathon 104 technical specifications.
| Contact Material | Brass |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 104 to view detailed technical specifications.
No datasheet is available for this part.