Six-circuit terminal block featuring closed-back construction for secure connections. Rated for 20A and 250V (AC/DC), this component utilizes copper and tin materials for enhanced conductivity and durability. Twelve contacts are provided, with screw termination for reliable wire attachment. Designed for both cable and panel mounting, it offers a 9.5mm pitch for efficient spacing.
Marathon 106 technical specifications.
| Material | Copper, Tin |
| Max Current Rating | 20A |
| Mount | Cable, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 106 to view detailed technical specifications.
No datasheet is available for this part.