16-position terminal block with 9.5mm pitch, designed for panel mounting. Features screw termination and a maximum current rating of 20A. Constructed from copper and tin for reliable conductivity. Supports cable mounting and offers 8 circuits with 16 contacts.
Marathon 108 technical specifications.
| Material | Copper, Tin |
| Max Current Rating | 20A |
| Mount | Cable, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 108 to view detailed technical specifications.
No datasheet is available for this part.