Marathon 1103P technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 70A |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1103P |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
