Marathon 1112 technical specifications.
| Package/Case | 600 |
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 65A |
| Max Current Rating | 65A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 11.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1100 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1112 to view detailed technical specifications.
No datasheet is available for this part.