Marathon 114SP technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 14 |
| Number of Contacts | 28 |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon 114SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.