Marathon 115LWW technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Pitch | 9.5mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Marathon 115LWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.