34-position general terminal block with 9.5mm pitch, designed for panel mounting. Features screw termination for secure connections and supports a maximum current rating of 20A. This general terminal block offers 17 circuits for versatile electrical distribution.
Marathon 117 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 34 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 117 to view detailed technical specifications.
No datasheet is available for this part.