General purpose terminal block featuring 46 contacts and 23 circuits. Designed for panel mounting with a 9.5mm pitch. Accommodates screw termination and supports a maximum current rating of 20A.
Marathon 123 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 23 |
| Number of Contacts | 46 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 123 to view detailed technical specifications.
No datasheet is available for this part.