Marathon 133 technical specifications.
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Circuits | 33 |
| Number of Contacts | 66 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 133 to view detailed technical specifications.
No datasheet is available for this part.