Marathon 1333273CH technical specifications.
| Gender | Male |
| Max Current Rating | 510A |
| Mount | Panel |
| Number of Contacts | 3 |
| Pitch | 24.6mm |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1333273CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.