Marathon 1333597CH technical specifications.
| Max Current Rating | 510A |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 1333597CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.