Marathon 1353706CH technical specifications.
| Max Current Rating | 950A |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1353706CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.