Marathon 1402801 technical specifications.
| Max Current Rating | 255A |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1402801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.