Marathon 1403801 technical specifications.
| Max Current Rating | 255A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1403801 to view detailed technical specifications.
No datasheet is available for this part.