Marathon 1411201 technical specifications.
| Max Current Rating | 115A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1411201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.