Marathon 1413300 technical specifications.
| Current Rating | 115A |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1413300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
