Marathon 1413403 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Current Rating | 60A |
| Max Current Rating | 60A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1413403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.