Marathon 1414300 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 115A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Series | 141 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1414300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.