Marathon 1421122 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 200A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Series | 142 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1421122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.