Marathon 1451411 technical specifications.
| Max Current Rating | 840A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1451411 to view detailed technical specifications.
No datasheet is available for this part.