Marathon 1452596 technical specifications.
| Max Current Rating | 545A |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 68.2mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon 1452596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.