Marathon 1502H technical specifications.
| Package/Case | 600 |
| Max Current Rating | 30A |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 15.88mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1502H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.