Marathon 1512ST technical specifications.
| Current Rating | 75A |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1512ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.