Marathon 1604DJ technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 16.7mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1604DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.