Marathon 1606 DJSV technical specifications.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 16.7mm |
| Termination Method | Screw |
| Mounting | Panel Mount |
| Max Current Rating | 75A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 1606 DJSV to view detailed technical specifications.
No datasheet is available for this part.