This heavy duty terminal block features 12 contacts with a 16.7mm pitch and a screw termination method. It is designed for panel mount applications and can operate at temperatures up to 150 degrees Celsius. The terminal block has a maximum current rating of 75 amps and a maximum voltage rating of 600VDC or 600VAC.
Marathon 1606 ST technical specifications.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 16.7mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 75A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 1606 ST to view detailed technical specifications.
No datasheet is available for this part.