Marathon 1606 STD technical specifications.
| Type | Heavy Duty Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 16.7mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 1606 STD to view detailed technical specifications.
No datasheet is available for this part.