Marathon 1608ST technical specifications.
| Max Current Rating | 75A |
| Number of Contacts | 16 |
| Pitch | 16.7mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1608ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.