Marathon 1697-GP-06PSB technical specifications.
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 11.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1697-GP-06PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.