Marathon 1699-GP-07PSB technical specifications.
| Max Current Rating | 20A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Panel |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1699-GP-07PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.