Marathon 1699GP03 technical specifications.
| Current Rating | 20A |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 1699GP03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.