Marathon 1712SC technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Number of Poles | 12 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1712SC to view detailed technical specifications.
No datasheet is available for this part.