Marathon 1MS103 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Phenolic |
| Contact Material | Tin, Aluminium |
| Current Rating | 400A |
| Fuse Size | N/A |
| Mount | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 1MS103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.