This 20-contact barrier strip from Marathon features a terminal pitch of 11.1mm and a maximum operating temperature of 150 degrees Celsius. It is designed for panel mounting and has a maximum current rating of 20A. The strip is rated for 300VDC or 300VAC and is suitable for a variety of applications.
Marathon 210 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 210 to view detailed technical specifications.
No datasheet is available for this part.