Marathon 2696A GP 06 technical specifications.
| Type | Terminal Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VDC|300VAC |
| Tradename | Kulka® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Marathon 2696A GP 06 to view detailed technical specifications.
No datasheet is available for this part.