Marathon 2697A GP 05 technical specifications.
| Type | Terminal Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Tradename | Kulka® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marathon 2697A GP 05 to view detailed technical specifications.
No datasheet is available for this part.