This terminal strip features 6 contacts with a 11.1mm pitch, suitable for through hole mounting. It has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 300V. The strip is designed for solder termination and has a straight body orientation. It is rated for a maximum current of 20A.
Marathon 2697A GP 06 technical specifications.
| Type | Terminal Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Tradename | Kulka® |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marathon 2697A GP 06 to view detailed technical specifications.
No datasheet is available for this part.