Marathon 311 technical specifications.
| Package/Case | 600 |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Contacts | 22 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 311 to view detailed technical specifications.
No datasheet is available for this part.