General purpose terminal block featuring 32 contacts arranged in 16 circuits. Designed for panel mounting with a 10.7mm pitch between terminals. Accommodates screw termination for secure connections. Rated for a maximum current of 30A.
Marathon 316 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 16 |
| Number of Contacts | 32 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Marathon 316 to view detailed technical specifications.
No datasheet is available for this part.