48-position terminal block featuring screw termination for secure connections. Designed for panel mounting, this general-purpose component offers a 10.7mm pitch between contacts. Supports a maximum current rating of 30A across its 24 circuits.
Marathon 324 technical specifications.
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 24 |
| Number of Contacts | 48 |
| Pitch | 10.7mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 324 to view detailed technical specifications.
No datasheet is available for this part.