Marathon 37TB-08F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Number of Contacts | 8 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 37TB-08F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.