Marathon 37TB04F technical specifications.
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Pitch | 9.5mm |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 37TB04F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.