Marathon 37TB10B technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Pitch | 9.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 37TB10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.