Marathon 37TB20F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 37TB20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.