Marathon 37TB29F technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Circuits | 29 |
| Number of Contacts | 58 |
| Pitch | 9.5mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 37TB29F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.