Marathon 39TB06F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | Kulka |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Marathon 39TB06F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.