Marathon 40TB02F technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Marathon 40TB02F to view detailed technical specifications.
No datasheet is available for this part.