Marathon 40TB22F technical specifications.
| Package/Case | 300 |
| Max Current Rating | 7.5A |
| Mount | Panel |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 9.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Marathon 40TB22F to view detailed technical specifications.
No datasheet is available for this part.