Marathon 410-GP-04PSB technical specifications.
| Color | Black |
| Length | 31.8mm |
| Material | Brass |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Orientation | Straight |
| Pitch | 6.4mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Marathon 410-GP-04PSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.